Davico EBAB 4F Blue 4mm Female Bullet Socket Pack of 100

Davico EBAB 4F Blue 4mm Female Bullet Socket Pack of 100

Davico
Standard range
Order Code:

33-1074

Brand: Davico MPN: EBAB 4F
Qty Unit Price (Ex VAT)
1+ £11.86
10+ £11.12
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 4 months

Durable low-cost insulated female bullet connector, with flared entry and blue vinyl sleeves.


  • 1.04 to 2.63mm² wire size
  • Straight style
  • Closed barrel
  • Copper/brass contact
  • Tin plating
  • Vinyl insulation
  • 12A current rating
  • 5mm diameter
  • CSA, UL approval
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
Colour Blue
Insulated Yes, Full
Male / Female Female
Mounting Type Wire Mount
Overall Length 26mm
Terminal Type Bullet Connector
Termination Crimp
Wire Gauge 1.04 to 2.63 mm²
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C