Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.90 |
10+ | £9.19 |
Durable low-cost insulated female bullet connector, with flared entry and blue vinyl sleeves.
Colour | Blue |
---|---|
Insulated | Yes, Full |
Male / Female | Female |
Mounting Type | Wire Mount |
Overall Length | 26mm |
Stud Size | 5mm |
Terminal Type | Bullet Connector |
Termination | Crimp |
Wire Gauge | 1.04 to 2.63 mm² |
Wire Gauge (AWG) | 17 to 13AWG |
To use this facility please Sign In.
Sign In