TruConnect Blue 4.8mm Male Tab Connector Pack of 100

TruConnect Blue 4.8mm Male Tab Connector Pack of 100

TruConnect
Standard range
Order Code:

33-1079

Brand: TruConnect MPN: MDD2-187(8) EAN-13: 5053556007646
Qty Unit Price (Ex VAT)
1+ £6.28
10+ £5.43
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 20 due on 05/08/2025

Blue 4.8mm male tab connector, suitable for 1.04 to 2.63mm² wire.


  • 4.8 x 0.8mm stud
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
Colour Blue
Insulated Yes
Male / Female Male
Mounting Type Wire Mount
Outer Width 4.8mm
Stud Size 4.8 x 0.8mm
Terminal Type Blade Connector
Termination Crimp
Thickness 0.8mm
Wire Gauge (AWG) 17 to 13AWG

Order Code: 33-1064

MPN: EBFPO 48 F8

Davico PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£6.26 £5.64 £5.13
70 in stock, despatched same dayAdditional quantity lead time 4 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C