Site: Industry
Currency: GBP    
TruConnect Twin Cord End Ferrules 0.5mm White Pack of 100

TruConnect Twin Cord End Ferrules 0.5mm White Pack of 100

TruConnect
Standard range
Order Code:

33-1312

Brand: TruConnect MPN: 33-1312 EAN-13: 5055129436761
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £5.52
25+ £4.14
Price per unit Ex VAT
45 in stock, despatched same dayAdditional quantity lead time 4 weeks

These white insulated Twin Cord End Ferrules 0.5mm (Pack of 100) are designed to form a neat end termination to multi-strand cables and wires.


  • Tinned Copper Contact Material
  • -40°C to +105°C Operating Temperature
  • Available in French or German Colour Coding Conforming to DIN46228 Part 1 and 4
Colour White
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 15mm
Termination Crimp
Termination Type Twin Cord End/ Bootlace Ferrule
Wire Size 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C