TruConnect Twin Cord End Ferrules 0.75mm Grey Pack of 100

Standard range
Order Code:

33-1314

Brand: TruConnect MPN: 33-1314 EAN-13: 5055129436778
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £5.81
25+ £4.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 4 weeks

These grey insulated Twin Cord End Ferrules 0.75mm (Pack of 100) are designed to form a neat end termination to multi-strand cables and wires.


  • Tinned Copper Contact Material
  • -40°C to +105°C Operating Temperature
  • Available in French or German Colour Coding Conforming to DIN46228 Part 1 and 4
Colour Grey
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 15mm
Termination Crimp
Termination Type Twin Cord End/ Bootlace Ferrule
Wire Size 0.75mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot