Site: Industry
Currency: GBP    
TruConnect Twin Cord End Ferrules 1.5mm Black Pack of 100

TruConnect Twin Cord End Ferrules 1.5mm Black Pack of 100

TruConnect
Standard range
Order Code:

33-1318

Brand: TruConnect MPN: 33-1318 EAN-13: 5055129436792
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £5.70
25+ £4.24
Price per unit Ex VAT
28 in stock, despatched same dayAdditional quantity lead time 4 weeks

These black insulated Twin Cord End Ferrules 1.5mm (Pack of 100) are designed to form a neat end termination to multi-strand cables and wires.


  • Tinned Copper Contact Material
  • -40°C to +105°C Operating Temperature
  • Available in French or German Colour Coding Conforming to DIN46228 Part 1 and 4
Colour Black
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 16mm
Termination Crimp
Termination Type Twin Cord End/ Bootlace Ferrule
Wire Size 1.5mm²

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 23, 2017 | Question by: Rapid Customer | Product code: 33-1318
Q. Will this twin 1.5mm ferrule accept and crimp 2x 1.5mmSq conductors, or would I need a twin 2.5mm ferrule to perform this task?
A. Hi James, thank you for your question. This is the correct end ferrule for use with 1.5mm squared conductors (as shown under the technical details tab).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C