TruConnect Twin Cord End Ferrules 2.5mm Blue Pack of 100

Standard range
Order Code:

33-1320

Brand: TruConnect MPN: 33-1320 EAN-13: 5055129436808
Qty Unit Price (Ex VAT)
1+ £8.68
10+ £7.37
25+ £5.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 4 weeks

These blue insulated Twin Cord End Ferrules 2.5mm (Pack of 100) are designed to form a neat end termination to multi-strand cables and wires.


  • Tinned Copper Contact Material
  • -40°C to +105°C Operating Temperature
  • Available in French or German Colour Coding Conforming to DIN46228 Part 1 and 4
Colour Blue
Barrel Length 10mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 18.5mm
Termination Crimp
Termination Type Twin Cord End/ Bootlace Ferrule
Wire Size 2.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot