Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.37 |
10+ | £21.65 |
25+ | £18.40 |
These grey insulated Twin Cord End Ferrules 4mm (Pack of 100) are designed to form a neat end termination to multi-strand cables and wires.
Colour | Grey |
---|---|
Barrel Length | 12mm |
Insulation | Insulated |
Mounting Type | Wire Mount |
Overall Length | 23mm |
Termination | Crimp |
Termination Type | Twin Cord End/ Bootlace Ferrule |
Wire Size | 4mm² |
To use this facility please Sign In.
Sign In