Site: Industry
Currency: GBP    
TruConnect Twin Cord End Ferrules 6mm Yellow Pack of 100

TruConnect Twin Cord End Ferrules 6mm Yellow Pack of 100

TruConnect
Order Code:

33-1324

Brand: TruConnect MPN: 33-1324

Discontinued


These yellow insulated Twin Cord End Ferrules 6mm (Pack of 100) are designed to form a neat end termination to multi-strand cables and wires.


  • Tinned Copper Contact Material
  • -40°C to +105°C Operating Temperature
  • Available in French or German Colour Coding Conforming to DIN46228 Part 1 and 4
Colour Yellow
Barrel Length 14mm
Overall Length 14mm
Wire Size 6mm²
Type Twin cord end

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C