Site: Industry
Currency: GBP    
Optimas 0010027 Cheese Head Slotted Metric Machine Screws M3 x 6mm Pack 100

Optimas 0010027 Cheese Head Slotted Metric Machine Screws M3 x 6mm Pack 100

Optimas
Standard range
Order Code:

33-5000

Brand: Optimas MPN: 0010027
Qty Unit Price (Ex VAT)
1+ £8.90
5+ £8.53
10+ £7.84
25+ £7.39
Price per unit Ex VAT
46 in stock, despatched same day

Nylon cheese head slotted drive 6mm machine screws, M3 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Head size 5.5 x 2mm
  • Flammability rating UL94V-2
  • Supplied in pack of 100

Type Machine screw
Thread Size M3
Thread Length 6mm
Screw Head Style Cheese head
Driver Type Slot
Fastener Material Nylon 66
Lifetime Warranty No

Order Code: 33-5072

MPN: 0080729

Optimas
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+
£4.54 £4.12 £3.84 £3.34
3 in stock, despatched same day

Order Code: 33-5064

MPN: 0110765

Optimas
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+
£2.35 £2.15 £1.93 £1.69
Out of stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C