Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.04 |
5+ | £4.78 |
10+ | £4.39 |
Nylon cheese head slotted drive 12mm machine screws, M4 x thread size, ideal for general insulation and applications involving corrosive substances.
Type | Machine screw |
---|---|
Thread Size | M4 |
Thread Length | 12mm |
Screw Head Style | Cheese head |
Driver Type | Slot |
Fastener Material | Nylon 66 |
Lifetime Warranty | No |
To use this facility please Sign In.
Sign In