Site: Industry
Currency: GBP    
Optimas 0010055 Cheese Head Slotted Metric Machine Screws M4 x 16mm Pack 100

Optimas 0010055 Cheese Head Slotted Metric Machine Screws M4 x 16mm Pack 100

Optimas
Order Code:

33-5014

Brand: Optimas MPN: 0010055

Discontinued


Nylon cheese head slotted drive 16mm machine screws, M4 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Head size 7 x 2.6mm
  • Metric thread
  • Flammability rating UL94V-2
  • Supplied in pack of 100

Type Machine screw
Thread Size M4
Thread Length 16mm
Screw Head Style Cheese head
Driver Type Slot
Fastener Material Nylon 66
Lifetime Warranty No

Order Code: 33-5066

MPN: 0110767

Optimas
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+
£2.93 £2.88 £2.63 £2.47
287 in stock, despatched same day

Order Code: 33-5074

MPN: 0080731

Optimas
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+
£5.10 £4.69 £4.23 £3.75
Out of stock

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C