Nylon cheese head slotted drive 20mm machine screws, M5 thread size, ideal for general insulation and applications involving corrosive substances.
- Made from nylon 66 material
- Natural finish
- Head size 8.5 x 3.3mm
- Metric thread
- Flammability rating UL94V-2
- Supplied in pack of 100
Type | Machine screw |
Thread Size | M5 |
Thread Length | 20mm |
Screw Head Style | Cheese head |
Driver Type | Slot |
Fastener Material | Nylon 66 |
Lifetime Warranty | No |
---|
Order Code: 33-5068
MPN: 0110768
Price per unit Ex VAT 1+ |
5+ |
10+ |
---|
£3.14 |
£2.80 |
£2.56 |
48 in stock, despatched same day
Order Code: 33-5076
MPN: 0080732
Price per unit Ex VAT 1+ |
5+ |
10+ |
---|
£5.63 |
£5.10 |
£4.63 |
34 in stock, despatched same day