Site: Industry
Currency: GBP    
Optimas 0010080 Cheese Head Slotted Metric Machine Screws M6 x 12mm Pack 100

Optimas 0010080 Cheese Head Slotted Metric Machine Screws M6 x 12mm Pack 100

Optimas
Order Code:

33-5030

Brand: Optimas MPN: 0010080

Discontinued


Nylon cheese head slotted drive 12mm machine screws, M6 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Head size 10 x 3.9mm
  • Metric thread
  • Flammability rating UL94V-2
  • Supplied in pack of 100

Type Machine screw
Thread Size M6
Thread Length 12mm
Screw Head Style Cheese head
Driver Type Slot
Fastener Material Nylon 66
Lifetime Warranty No

Order Code: 33-5078

MPN: 0080733

Optimas
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+
£6.10 £5.52 £5.02 £4.46
6 in stock, despatched same day

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C