Optimas 0040408 Countersunk Head Slotted Metric Machine Screws M3 x 6mm Pk 100

Standard range
Order Code:

33-5040

Brand: Optimas MPN: 0040408
Qty Unit Price (Ex VAT)
1+ £6.72
5+ £6.28
10+ £5.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same day

Nylon countersunk head slotted drive 6mm machine screws, M3 thread size, ideal for general insulation and applications involving corrosive substances.


  • Made from nylon 66 material
  • Natural finish
  • Metric thread
  • Flammability rating UL94V-2
  • Supplied in pack of 100

Type Machine screw
Screw Head Style Cheese head
Driver Type Slot
Fastener Material Nylon 66
Thread Length 6mm
Thread Size M3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot