Easter opening times here
Blick Copier Labels A4 8 (99.1 x 67.8mm) per Sheet, 100 Sheets

Blick Copier Labels A4 8 (99.1 x 67.8mm) per Sheet, 100 Sheets

Blick
Standard range
Order Code:

34-0275

Brand: Blick MPN: RS270812 EAN-13: 5017595270812
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

These high quality self-adhesive labels from Blick give optimum processing reliability with all printing systems.


  • Suitable for:
  • Laser printers
  • Inkjet printers
  • Dot-matrix printers
  • Colour laser pinters
  • Colour copiers
  • Multifunctional machines
  • A4 sheets
  • See Technical Specification for full details
  • Supplied in packs of 100 sheets
Length 99.1mm
Sheet or roll Sheet
Width 67.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C