Easter opening times here
Blick Copier Labels A4 8 (105 x 74mm) per Sheet, 100 Sheets

Blick Copier Labels A4 8 (105 x 74mm) per Sheet, 100 Sheets

Blick
Order Code:

34-0286

Brand: Blick EAN-13: 5017595272014
  • Country of Origin:

Discontinued


These high quality self-adhesive labels from Blick give optimum processing reliability with all printing systems.


  • Suitable for:
  • Laser printers
  • Inkjet printers
  • Dot-matrix printers
  • Colour laser pinters
  • Colour copiers
  • Multifunctional machines
  • A4 sheets
  • See Technical Specification for full details
  • Supplied in packs of 100 sheets
Length 105mm
Sheet or roll Sheet
Width 74mm

Reviews

Be the first to submit a review

Trustpilot