Easter opening times here
Blick Copier Labels A4 21 (63.5 x 38.2mm) per Sheet, 100 Sheets

Blick Copier Labels A4 21 (63.5 x 38.2mm) per Sheet, 100 Sheets

Blick
Standard range
Order Code:

34-0287

Brand: Blick MPN: RS272113 EAN-13: 5017595272113
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 9 days

These high quality self-adhesive labels from Blick give optimum processing reliability with all printing systems.


  • Suitable for:
  • Laser printers
  • Inkjet printers
  • Dot-matrix printers
  • Colour laser pinters
  • Colour copiers
  • Multifunctional machines
  • A4 sheets
  • See Technical Specification for full details
  • Supplied in packs of 100 sheets
Length 63.5mm
Sheet or roll Sheet
Width 38.2mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, March 30, 2014 | Question by: Rapid Customer | Product code: 34-0287
Q. where can i find the spec for printer on these labels, as im trying to do tags for my party
A. Hi Debbie. Thank you for your question. These labels are for generic printer use and are suitable for most makes and model types of inkjet and laser printer.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C