Rapid 106E Electric Stapler

Rapid 106E Electric Stapler

Rapid Uk
Standard range
Order Code:

34-2587

Brand: Rapid Uk MPN: 10875310 EAN-13: 7313468753108
Qty Unit Price (Ex VAT)
1+ £638.82
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 10 days

The Rapid 106E Electric Stapler offers quick and silent stapling and meets the demands of industry for strength, operational reliability and flexibility.

The Rapid 106E is the perfect choice for stapling of both loose sheets and brochures, for example, in schools, printing works, industrial works and offices. Thanks to its easily interchangeable insert staplers, the Rapid 106E can handle both flat and saddle stapling. Two or more staplers can be connected together to allow several operations to be carried out simultaneously. The Rapid 106E can staple up to 50 sheets (75gsm) in flat stapling mode and 20 sheets (75gsm) in saddle mode.

Free standard post and packing is available on the Rapid 106E Electric Stapler, or a next day delivery service is available for more urgent requirements.


  • 230 to 240V, 50Hz operation
  • Staple depth variable up to 100mm
  • Adjustable stapling depth and variable impact force
  • Reliable operation, long service life
  • Safe to use - stapling head guard and clearly visible
  • User friendly - front-loading
  • Automatic or pedal controlled stapling
  • Supplied with foot pedal as standard
  • Two or more 106E staplers can be linked for simultaneous stapling
  • Takes Rapid 66/6-8+ staples
Type Electric stapler
Sheet Capacity 50
Staple type(s) 66/6-8

Order Code: 35-2618

MPN: 24867800

Rapid Uk
Standard range
Price per unit Ex VAT
1+
£3.99
35 in stock, despatched same dayFurther 750 despatched in 3 working days

Order Code: 35-2619

MPN: 24868000

Rapid Uk
Standard range
Price per unit Ex VAT
1+
£4.34
£3.91
24 in stock, despatched same dayFurther 70 despatched in 3 working days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 7, 2017 | Question by: Rapid Customer | Product code: 34-2587
Q. hi, we have two 106 electric staplers and are trying to staple an A4 Landscape job on its short edge. This means that we have 297mm hanging either side of the the saddle, the issue we have is that the black bracket that holds the saddle in place is not deep enough and is causing a bit of a gather, is it possible to purchase a deeper bracket?
A. Hi Craig, thank you for your question. Although we are Rapid Electronics we are not Rapid Staplers I'm afraid, to add to this confusion we do list some of their products. In this case we do not list the bracket you require I'm afraid.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C