Site: Industry
Currency: GBP    
Helix H01010 Protractor 180 Degree 100mm - Single

Helix H01010 Protractor 180 Degree 100mm - Single

Helix
Standard range
Order Code:

34-2666

Brand: Helix MPN: X31465 EAN-13: 0079252310083
  • Quickly find another product in this range by Type:

    100mm 180° Protractor 100mm 180° Protractor pack 50
Qty Unit Price (Ex VAT)
4+ £0.710
Price per unit Ex VAT
Order in multiples of 1
52 in stock, despatched same dayAdditional quantity lead time 14 days

Standard, transparent semi-circular protractors, supplied singly.


  • Graduated 0 to 180°
  • Both clockwise and anti-clockwise graduations
  • Width 100mm
  • Helix type H01
Type 100mm 180° Protractor

Order Code: 34-2665

MPN: X31008

Helix
Standard range
Price per unit Ex VAT
1+
£16.22
£14.60
6 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C