Site: Industry
Currency: GBP    
Helix L81040 Set Square 260mm 60 Degree

Helix L81040 Set Square 260mm 60 Degree

Helix
Standard range
Order Code:

34-2672

Brand: Helix MPN: X27347 UPC-12: 079252273470
  • Quickly find another product in this range by Type:

    260mm 45° Set square 260mm 60/30° Set square
Qty Was Unit Price (Ex VAT)
1+ £1.77   £1.60
Price per unit Ex VAT
110 in stock, despatched same dayAdditional quantity lead time 14 days

Standard set squares with 60/30° angles.


  • Metric measuring scales along one edge
  • Length along longest edge: 295mm
  • Supplied singly
  • Helix type L81040 (60/30°)
Type 260mm 60/30° Set square

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C