Ultratape Clear Adhesive Tape 19mm x 66m

Standard range
Order Code:

34-3180

Brand: Ultratape MPN: 34-3180 EAN-13: 5027785809999
  • Quickly find another product in this range by Width:

    19mm 25mm
Qty Unit Price (Ex VAT)
1+ £0.900
12+ £0.867
36+ £0.796
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
203 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Ultratape Clear Adhesive Tape 19mm x 66m is a good quality general purpose clear adhesive tape.


  • High tack-adhesion qualities for everyday sealing and sticking
  • Length 66m
  • Supplied singly
Type General purpose
Colour/Pattern Clear
Length 66m
Material Acrylic
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot