Show-me Mini Foam Erasers - Pack of 100

Show-me Mini Foam Erasers - Pack of 100

Show-me
Standard range
Order Code:

34-5738

Brand: Show-me MPN: MFE100 EAN-13: 5055353600914
  • Quickly find another product in this range by Pack Size:

    35 100
Qty Unit Price (Ex VAT)
1+ £26.42
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

Show-me Mini Foam Erasers - Pack of 100

▪Show-me Mini Foam Erasers for use on all drywipe surfaces
▪Designed with small hands and busy classrooms in mind
▪Wipes away drywipe ink quickly and easily
▪Ideal for use on individual drywipe boards in the classroom or on the go
▪Each eraser is approx. 75 x 50 x 23mm
▪Pack of 100 erasers



  • Wipes away drywipe ink quickly and easily
  • Ideal for small hands – approx. 75 x 50 x 25mm
  • Supplied in packs of 35 and 100
Type Foam eraser
Pack Size 100
Size 75 x 50 x 25mm

Order Code: 34-5736

MPN: MFE35

Show-me
Standard range
Price per unit Ex VAT
1+
£8.67
6 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C