A rugged, turquoise 75mm spined A4 Lever Arch File made of strong polypropylene sheet covered with textured polypropylene foil. The spine has a thumbhole for easy selection and the file is equipped with a standard label fitted into a transparent pocket on the spine.
- Turquoise Lever Arch File with 75mm spine
- Made of polypropylene sheet covered with textured polypropylene foil
- Thumbhole in spine
- Label housed in pocket on spine
Colour | Turquoise |
Material | Polypropylene |
Size | A4 |
Spine Width | 75mm |
---|
Order Code: 34-8196
MPN: 34-8196
14 in stock, despatched same dayAdditional quantity lead time 3 days
Order Code: 34-8204
MPN: 34-8204
8 in stock, despatched same dayAdditional quantity lead time 3 days