Site: Industry
Currency: GBP    
Rapid Labels 1 Per Sheet Box 100

Rapid Labels 1 Per Sheet Box 100

Rapid
Standard range
Order Code:

34-9168

Brand: Rapid MPN: IS4201 EAN-13: 5705831260504
Qty Unit Price (Ex VAT)
1+ £11.45
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

These multipurpose labels are compatible with all laser copier and inkjet machines. The sheets are ideal for a number of uses including address labels, labelling storage containers, arts and crafts, and many more.


  • A4 sheets
  • 1 label per sheet
  • Supplied in packs of 100 sheets
Length 199.6mm
Sheet or roll Sheet
Width 289.1mm

Order Code: 87-4420

MPN: 30005317.0200ML

Electrolube
Standard range
Price per unit Ex VAT
1+ 6+
£9.91
£9.67
£9.59
£9.36
24 in stock, despatched same dayAdditional 120 due on 29/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C