Visaton 3011 BG 13 P - 8 Ohm Round Fullrange Speaker 13cm

Visaton 3011 BG 13 P - 8 Ohm Round Fullrange Speaker 13cm

Visaton
Standard range
Order Code:

35-0577

Brand: Visaton MPN: 3011 EAN-13: 4007540030111
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

A 13cm (5in) round full-range speaker from Visaton. Includes a balanced frequency response from 120Hz, high efficiency and excellent voice reproduction quality, making it suitable for use in larger scale PA arrays or in smaller monitor speakers.


  • With tweeter dome
  • Temperature range: -25 to 70°C
  • Cutout: Ø 110mm
  • Manufacturer's part 3011
Type Round
Impedance
IP rating N/A
Nominal Size 130mm
Power 20W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C