Rapid Uk HDC150 Heavy Duty Hole Punch

Rapid Uk HDC150 Heavy Duty Hole Punch

Rapid Uk
Standard range
Order Code:

35-2606

Brand: Rapid Uk MPN: 23000600 EAN-13: 7313460006004
Qty Unit Price (Ex VAT)
1+ £105.86
Price per unit Ex VAT
7 in stock, despatched same day10 in stock, despatched in 3 working days

A powerful hole punch that is the ideal addition to any professional office where large documents are being prepared. Its punching cutters are made from the highest quality steel.


  • Self-centering paper guide
  • Power reduction
  • Ergonomically designed easy grip rubber handle
  • Large transparent confetti compartment
  • Compartment for spare parts
  • Massive 150-sheet capacity
  • Punching life 20,000 operations
  • Hole diameter 5.5mm
  • Hole distance 80mm
  • Includes multi-language instruction booklet
  • Manufacturer's five year guarantee
  • Spare disks and cutters are available separately
  • Rapid type HDC150
Type Hole punch
Colour Grey/orange
No. of Holes 2
Sheet Capacity 150

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, December 10, 2018 | Question by: Rapid Customer | Product code: 35-2606
Q. Good Morning You state that this will punch 150 sheets at a time. Can you confirm capacity for different weights of paper please? Assuming the 150 sheets is based on 90gsm copier paper, can you provide info on 160gsm and 250gsm paper stocks? Many Thanks
A. Hi John, thank you for your question. The supplier has informed us that they only rest the capacity based on 80gsm paper, which is 150 sheets. However, based on this information it can be assumed that the capacity of 160gsm paper would be half the capacity of 150 (75 sheets) and approximately 48 sheets is the capacity for 250gsm paper.
Friday, October 12, 2018 | Question by: Rapid Customer | Product code: 35-2606
Q. Hi, Can you tell me if this will punch an a4 book for fitment into an 4 hole lever arch file?
A. Hi Edward, thank you for your question. This has a maximum 150 sheet capacity.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C