TruMotion Pack of 50 22mm Miniature Gear

Standard range
Order Code:

37-0225

Brand: TruMotion MPN: 37-0225
Qty Unit Price (Ex VAT)
1+ £6.72
10+ £4.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
754 in stock, despatched same dayAdditional quantity lead time 4 months

Miniature gears with 42 outer teeth and 10 inner teeth for use with motors.


  • Diameter 22mm
  • Height 4mm
  • Bore size 1.9mm ensures correct tight fit for 2mm diameter shaft
  • MOD = 0.5
  • Supplied in packs of 50
Type Miniature gear
Bore Diameter 1.9mm
Diameter 22mm
Number of Teeth 42

To use this facility please Sign In.

Sign In

Reviews


Perfect

Reviewed by: Mr Arran Fortuna - Thursday, August 27, 2015
They're just as described.


Trustpilot