TruMotion Pulley Black 10mm for 2mm Shaft

TruMotion Pulley Black 10mm for 2mm Shaft

TruMotion
Standard range
Order Code:

37-0342

Brand: TruMotion MPN: TG2-010
Qty Unit Price (Ex VAT)
10+ £0.250
Price per unit Ex VAT
Order in multiples of 10
348 in stock, despatched same dayAdditional quantity lead time 7 days

Black plastic pulley from Trumotion, ideal for use with a range of miniature motors.


  • Diameter 10mm
  • Width: 10.7mm
  • Rigid black plastic with deep V-grooves
  • Motor spindle stand-offs
  • Excellent for robots, mechanical constructions, science experiments as well as functional tasks
  • Fits on to a 2mm shaft
Type Pulley
Bore Diameter 2mm
Circumference 10mm
Material Plastic
Quantity 1

Order Code: 37-0371

MPN: PEN 2901/10

Rapid
Standard range
Price per unit Ex VAT
1+
£1.84
62 in stock, despatched same dayAdditional quantity lead time 8 weeks

Order Code: 37-0376

MPN: PEN 2906/10

Rapid
Standard range
Price per unit Ex VAT
1+
£2.63
24 in stock, despatched same dayAdditional quantity lead time 8 weeks

Order Code: 37-0350

MPN: 37-0350

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.30 £4.38 £3.95
211 in stock, despatched same day

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C