Site: Industry
Currency: GBP    
Rapid Steel Shafts Pack of 50 3mm Dia. X75mm

Rapid Steel Shafts Pack of 50 3mm Dia. X75mm

Rapid
Standard range
Order Code:

37-0352

Brand: Rapid MPN: 37-0352
Qty Unit Price (Ex VAT)
1+ £5.17
10+ £4.27
50+ £3.85
Price per unit Ex VAT
1 in stock, despatched same day

Steel shafts for use with miniature gears, wheels, motors, etc.


  • 3mm diameter
  • Length 75mm
  • Can be easily cut with a hacksaw
  • Supplied in pack of 50
Type Shaft
Circumference 3mm
Diameter 3mm
Length 75mm
Material Steel
Quantity 50

Order Code: 06-6032

MPN: CW3-015

Rapid
Standard range
Price per unit Ex VAT
1+
£24.81
5 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, November 18, 2013 | Question by: Rapid Customer | Product code: 37-0352
Q. hello . can you please tell me how heavy is it ?
A. Hi Sam. Thank you for your question. This pack of steel shafts weighs approximately 208 grams.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C