Site: Industry
Currency: GBP    
Rapid 12mm Pulleys (2mm Bore) Pack of 10

Rapid 12mm Pulleys (2mm Bore) Pack of 10

Rapid
Standard range
Order Code:

37-0376

Brand: Rapid MPN: PEN 2906/10
Qty Unit Price (Ex VAT)
1+ £2.63
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 8 weeks

12mm miniature pulleys which will push-fit on to 2mm shafts, commonly found on miniature motors.


  • Manufactured in high-impact polystyrene
  • All sizes include motor spindle stand-offs
  • Diameter quoted is nominal overall diameter
  • All sizes have 2mm bore
  • Supplied in packs of 10
Type Pulley
Bore Diameter 2mm
Quantity 10

Order Code: 37-0342

MPN: TG2-010

TruMotion
Standard range
Price per unit Ex VAT
10+
£0.250
348 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 37-0350

MPN: 37-0350

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.30 £4.38 £3.95
211 in stock, despatched same day

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C