25mm miniature pulleys which will push-fit on to 2mm shafts, commonly found on miniature motors.
- Manufactured in high-impact polystyrene
- All sizes include motor spindle stand-offs
- Diameter quoted is nominal overall diameter
- All sizes have 2mm bore
- Supplied in packs of 10
Type | Pulley |
Bore Diameter | 2mm |
Quantity | 10 |
---|
Order Code: 37-0350
MPN: 37-0350
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.30 |
£4.38 |
£3.95 |
211 in stock, despatched same day
To use this facility please Sign In.
Sign In