Site: Industry
Currency: GBP    
Rapid 74mm MDF Wheels, Centre 5mm - Pack of 100

Rapid 74mm MDF Wheels, Centre 5mm - Pack of 100

Rapid
Standard range
Order Code:

37-0422

Brand: Rapid MPN: 37-0422
Qty Unit Price (Ex VAT)
1+ £24.85
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

74mm diameter model wheels made from 6mm thick MDF.


  • Outside diameter 74mm
  • Thickness 6mm
  • Hole diameter 5mm
  • Supplied in packs of 100
Type Wheel
Bore Diameter 5mm
Diameter 74mm
Material MDF
Quantity 100
Width 6mm

Order Code: 06-0715

MPN: 06-0715

Rapid
Standard range
Price per unit Ex VAT
1+
£16.65
51 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 37-0350

MPN: 37-0350

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£5.30 £4.38 £3.95
211 in stock, despatched same day

Order Code: 37-0401

MPN: PEN 9996/10

Rapid
Standard range
Price per unit Ex VAT
1+
£1.25
4 in stock, despatched same dayAdditional quantity lead time 8 weeks

Order Code: 52-2049

MPN: PEN 9996/25

Rapid
Standard range
Price per unit Ex VAT
1+
£2.68
42 in stock, despatched same dayAdditional quantity lead time 8 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C