Easter opening times here
X-Fan RDH8025S1 80 x 80 x 25mm Axial Fan 12V Sleeve Bearing

X-Fan RDH8025S1 80 x 80 x 25mm Axial Fan 12V Sleeve Bearing

X-Fan
Standard range
Order Code:

37-9111

Brand: X-Fan MPN: RDH8025S1 EAN-13: 5053556000258
  • Quickly find another product in this range by Voltage:

    12V 24V
Qty Unit Price (Ex VAT)
1+ £8.93
10+ £7.30
50+ £5.63
Price per unit Ex VAT
1,421 in stock, despatched same dayAdditional quantity lead time 6 months

RDH8025S1 is a high-quality sleeve bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. This brushless cooling fan has passed through stringent quality control testing.


  • 80 x 80 x 25mm
  • Rated voltage 12V DC
  • Input current 0.23A (max. 0.26A)
  • Max.air flow (at zero static pressure) 41.06cfm (min. 36.95cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG; red positive (+); black negative (-)
  • Manufacturer's part RDH8025S1

  • UL, TUV Approved.
Airflow 41.06
Bearings Sleeve
Dimensions 80 x 80 x 25mm
Noise 37dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3000rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C