Easter opening times here
X-Fan RDH8025B1 80 x 80 x 25mm Axial Fan 12V Ball Bearing

X-Fan RDH8025B1 80 x 80 x 25mm Axial Fan 12V Ball Bearing

X-Fan
Order Code:

37-9112

Brand: X-Fan MPN: RDH8025B1 EAN-13: 5053556000265

Discontinued


RDH8025B1 is a high-quality ball bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. This brushless cooling fan has passed through stringent quality control testing.


  • 80 x 80 x 25mm
  • Rated voltage 12V DC
  • Input current 0.23A (max.0.26)
  • Max.air flow (at zero static pressure) 41.06cfm (min 36.95)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG. red positive (+); black negative (-)
  • Manufacturer's part RDH8025B1


UL, TUV Approved.
Airflow 41.06
Bearings Ball
Dimensions 80 x 80 x 25mm
Noise 37dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3000rpm
Voltage 12V

Order Code: 50-5103

MPN: EE80251BX-000U-A99

Sunon
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£6.70 £6.41 £5.70
14 in stock, despatched same dayAdditional quantity lead time 9 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C