X-Fan RDH1225S1 120 x 120 x 25mm Axial Fan 12V Sleeve Bearing

Standard range
Order Code:

37-9114

Brand: X-Fan MPN: RDH1225S1 EAN-13: 5053556000289
Qty Unit Price (Ex VAT)
1+ £11.29
10+ £9.42
50+ £7.23
100+ £6.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
535 in stock, despatched same dayAdditional quantity lead time 6 months

RDH1225S1 is a high-quality sleeve bearing 12V DC axial fan from X-Fan which has been manufactured to a high standard. This brushless cooling fan has passed through stringent quality control testing.


  • 120 x 120 x 25mm
  • Rated voltage 12V DC
  • Input current 0.40A (max. 0.46A)
  • Max.air flow (at zero static pressure) 87.79cfm (min. 79.01cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG; red positive (+); black negative (-)
  • Manufacturer's part RDH1225S1

  • UL, TUV Approved.
Airflow 87.79
Bearings Sleeve
Dimensions 120 x 120 x 25mm
Noise 41dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 2400rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot