Site: Industry
Currency: GBP    
Keystone 7382 Spacer 3mm LED 23.5mm - Pack of 25

Keystone 7382 Spacer 3mm LED 23.5mm - Pack of 25

Keystone
Order Code:

38-0760

Brand: Keystone MPN: 7382

Discontinued


Nylon LED mounting spacers from Keystone featuring an internally tapered barrier which guides the leads and eliminates the possibility of bending or shorting. The internal configuration also assures positive self-alignment on 2.54mm centres.


  • Length 23.5mm
  • External diameter 3mm
  • Easy to fit - no special tools required
  • Supplied in packs of 25
Type LED Mounting socket
For Use With 3mm LED
Height 23.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C