Easter opening times here
TruConnect USB2 Cable A Male to A Female 2m

TruConnect USB2 Cable A Male to A Female 2m

TruConnect
Extended range
Order Code:

45-4006

Brand: TruConnect MPN: 45-4006 EAN-13: 5055781222801
Qty Unit Price (Ex VAT)
1+ £4.90
10+ £4.34
50+ £2.51
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/05/2025

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied as 2m USB male to USB female cable
Type USB 2.0 cable
Colour Beige
Connector A USB 2.0 A male
Connector B USB 2.0 A female
Length 2m

Order Code: 45-4008

MPN: 45-4008

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£5.92 £5.26
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C