Vishay BZX85C15 15V 1.3W Zener Diode

Standard range
Order Code:

47-3078

Brand: Vishay MPN: BZX85C15
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
20+ £0.296
100+ £0.212
1000+ £0.113
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
749 in stock, despatched same dayAdditional quantity lead time 4 months

Zener diode from Vishay with a power dissipation of 1.3W, ideal for stabilising and clipping circuits with high power rating.


  • Zener voltage 15V
  • Zener current 71mA
  • Housed in a DO-41 package
  • Vishay BZX85C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Max. Junction Temperature 175°C
Package DO-41
Power Dissipation 1.3W
Zener Voltage 15V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot