Site: Industry
Currency: GBP    
DC Components 1N4006 1A 800V Silicon Rectifier Diode

DC Components 1N4006 1A 800V Silicon Rectifier Diode

DC Components
Standard range
Order Code:

47-3140

Brand: DC Components MPN: 1N4006 CT
Qty Unit Price (Ex VAT)
20+ £0.064
100+ £0.036
1000+ £0.0249
Price per unit Ex VAT
Order in multiples of 10
45,860 in stock, despatched same dayAdditional quantity lead time 6 months

These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.


  • 1A maximum average forward current
  • 800V repetitive peak reverse voltage
  • 0.8mm diameter leads
  • Supplied taped
  • Supplied in small quantities
Average Rectified Output Current 1A
Case DO-41
Device 1N4006
Forward Voltage 1.1V
Peak Reverse Voltage 800V
Thermal Resistance 50°C/W

Order Code: 47-3810

MPN: 1N4006

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£36.33
12 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 50-0386

MPN: 1N4006

Diotec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+
£0.0200
1,633 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C