Site: Industry
Currency: GBP    
DC Components 1N5401 3A 100V Silicon Rectifier Diode

DC Components 1N5401 3A 100V Silicon Rectifier Diode

DC Components
Standard range
Order Code:

47-3144

Brand: DC Components MPN: 1N5401 CT
Qty Unit Price (Ex VAT)
10+ £0.070
100+ £0.041
1000+ £0.0269
Price per unit Ex VAT
Order in multiples of 5
8,611 in stock, despatched same dayAdditional 9,000 due on 01/05/2025

These miniature 3A silicon rectifier diodes from DC Components' 1N5400 series are housed in a DO-27 plastic package to UL 94V-0 flame retardance.


  • Supplied taped
  • 100V repetitive peak reverse voltage
  • 3A maximum average forward current
  • Low forward voltage
  • High current capability
  • Low leakage current
  • Supplied in small quantities
Average Rectified Output Current 3A
Case DO-27
Device 1N5401
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Thermal Resistance 20°C/W

Order Code: 47-3132

MPN: 1N4002 CT

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+ 5000+
£0.042 £0.0298 £0.0108 £0.0065
5,621 in stock, despatched same dayAdditional 45,000 due on 04/08/2025

Order Code: 47-3820

MPN: 1N5401

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£24.87
30 in stock, despatched same dayAdditional 18 due on 04/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C