Site: Industry
Currency: GBP    
DC Components 1N5406 Silicon Rectifier Diode 3A 600V

DC Components 1N5406 Silicon Rectifier Diode 3A 600V

DC Components
Standard range
Order Code:

47-3150

Brand: DC Components MPN: 1N5406 CT
Qty Unit Price (Ex VAT)
10+ £0.074
100+ £0.044
1000+ £0.034
Price per unit Ex VAT
Order in multiples of 5
4,804 in stock, despatched same dayAdditional 9,000 due on 04/08/2025

These miniature 3A silicon rectifier diodes from DC Components' 1N5400 series are housed in a DO-27 plastic package to UL 94V-0 flame retardance.


  • Supplied taped
  • 600V repetitive peak reverse voltage
  • 3A maximum average forward current
  • Low forward voltage
  • High current capability
  • Low leakage current
  • Supplied in small quantities
Average Rectified Output Current 3A
Case DO-27
Device 1N5406
Forward Voltage 1.1V
Peak Reverse Voltage 600V
Thermal Resistance 20°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C