Easter opening times here
DC Components 1N4002A (Pack of 2500) 1A 100V Rectifier Diode

DC Components 1N4002A (Pack of 2500) 1A 100V Rectifier Diode

DC Components
Standard range
Order Code:

47-3434

Brand: DC Components MPN: 1N4002A
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Miniature 1A 100V rectifier diode from the DC Components 1N4000A series in a moulded plastic A-405 case.


  • 1A maximum average forward current
  • Size 5mm x 2.5mmØ
  • 0.6mm lead diameter
  • Suitable for use in auto-insertion equipment
  • Supplied in ammo boxes of 2500
Average Rectified Output Current 1A
Case DO-41
Device 1N4002A
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Thermal Resistance 50°C/W

Order Code: 47-3422

MPN: 1N4002A CT

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.034 £0.0103 £0.0068
Out of stock5,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C