DC Components 1N4007A 1A 1000V Rectifier Diode (Pack of 2500)

DC Components 1N4007A 1A 1000V Rectifier Diode (Pack of 2500)

DC Components
Standard range
Order Code:

47-3442

Brand: DC Components MPN: 1N4007A
Qty Unit Price (Ex VAT)
1+ £41.82
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Miniature 1A 1000V rectifier diode from the DC Components 1N4000A series in a moulded plastic A-405 case.


  • 1A maximum average forward current
  • Size 5mm x 2.5mmØ
  • 0.6mm lead diameter
  • Suitable for use in auto-insertion equipment
  • Supplied in ammo boxes of 2500
Average Rectified Output Current 1A
Case DO-41
Device 1N4007A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Thermal Resistance 50°C/W

Order Code: 47-3430

MPN: 1N4007A CT

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.042 £0.0124 £0.0066
13,560 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 47-3812

MPN: 1N4007

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£40.88
24 in stock, despatched same dayAdditional 8 due on 04/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C