These miniature 3A silicon rectifier diodes from DC Components' 1N5400 series are housed in a DO-27 plastic package to UL 94V-0 flame retardance.
Average Rectified Output Current | 3A |
---|---|
Case | DO-27 |
Device | 1N5406 |
Forward Voltage | 1.1V |
Peak Reverse Voltage | 600V |
Thermal Resistance | 30°C/W |