Kabeltronik 940202200 2x0.22mm DMX Digital Cable PVC One Pair

Image Representative of Range

Kabeltronik 940202200 2x0.22mm DMX Digital Cable PVC One Pair

Kabeltronik
Standard range
Order Code:

49-0397

Brand: Kabeltronik MPN: 940202200 EAN-13: 2050001705013
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit Ex VAT
25 in stock, despatched in 4 working days

This cable from Kabeltronik is suitable for use either as patch cable or fixed installation. The cable is also ideal for use with DMX applications. This highly flexible cable has excellent electrical characteristics thanks to high density insulation material.


  • AWG 24
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Capacity (approx. XX pF/m) 46 c/c: 89 c/s
  • Testing voltage: 250V c/c; 1000V c/c
  • Characteristic impedance: 0,3 - 10,0MHz: 110Ω ±10%
  • Attenuation: 0,3MHz: approx. 1,0db/100m 1,0MHz: approx. 2,2db/100m 3,0MHz: approx. 4,0db/100m 10,0MHz: approx. 7,1db/100m
  • Temperature range: static: -25°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: min. 10 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 5.2mm
Colour Black
Conductor Cross-section 0.22mm²
Insulation material PVC
No. of Cores 2
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C