Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.130 |
100+ | £0.114 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Black Self-Adhesive Cable Clip from PB Fastener & Components is the perfect solution for providing reliable electrical insulation. Manufactured with a self adhesive panel on the back of the clip and equipped with a 8mm bundle diameter, therefore making it ideal when used with flex, round cable, lines and pipes.
Type | Round cable clip |
---|---|
Cable Size | 8.5mm |
Colour | Black |
Fixing Hole Diameter | N/A |
Material | Polyethylene |
Mounting | Self adhesive |
To use this facility please Sign In.
Sign In