PB Fastener 5439-SW Self-adhesive Cable Clip 14.5mm - Black

PB Fastener 5439-SW Self-adhesive Cable Clip 14.5mm - Black

PB Fastener
Standard range
Order Code:

49-0760

Brand: PB Fastener MPN: 5439-SW
Qty Unit Price (Ex VAT)
10+ £0.161
100+ £0.139
Price per unit Ex VAT
Order in multiples of 1
557 in stock, despatched same dayAdditional quantity lead time 9 days

This Black Self-Adhesive Cable Clip 14.5mm from PB Fastener & Components is the perfect solution for providing reliable electrical insulation. Manufactured with a self adhesive panel on the back of the clip and equipped with a 14.5mm bundle diameter, therefore making it ideal when used with flex, round cable, lines and pipes.


  • Black colour
  • No nails or screws required
  • 26 x 26mm (L x W)
  • 18mm cable width space
  • Manufacturer's part 5439-SW
Type Round cable clip
Cable Size 14.5mm
Colour Black
Fixing Hole Diameter N/A
Material Polyethylene
Mounting Self adhesive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C