Quickly find another product in this range by Body Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.20 |
These Zinc Plated Steel F/F Spacers M4 x 15mm from PB Fastener & Components are 15mm long, hexagonal, M4 tapped spacers.
Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 7mm spanner opening and come supplied in packs of 10.
Type | Hexagonal threaded: F-F |
---|---|
Body Length | 15mm |
External Width | 7mm |
Material | Zinc plated steel |
Thread Size | M4 |
To use this facility please Sign In.
Sign In