PB Fastener S58050X15 Zinc Plated Steel F/F Spacers M5 x 15mm Pack Of 10

Image Representative of Range

PB Fastener S58050X15 Zinc Plated Steel F/F Spacers M5 x 15mm Pack Of 10

PB Fastener
Standard range
Order Code:

49-0961

Brand: PB Fastener MPN: S58050X15 EAN-13: 4016138282368
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £1.48
Price per unit Ex VAT
167 in stock, despatched in 4 working days

These Zinc Plated Steel F/F Spacers M5 x 15mm from PB Fastener & Components are 15mm long, hexagonal, M5 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.


  • Female-Female
  • M5 thread size
  • M5 x 15mm internal thread
  • Pack of 10
  • Manufacturer's part S58050X15
Type Hexagonal threaded: F-F
Body Length 15mm
External Width 8mm
Material Zinc plated steel
Thread Size M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C